Filter Your Search
1 - 3 of 3 results
|
SSM-114-S-DV-011
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||
|
SSM-114-S-DV-011-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||
|
SSM-114-S-DV-011-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |