Filter Your Search
1 - 3 of 3 results
|
SSM-114-S-DV-006-K-TR
Samtec Inc
|
$4.8960 | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.65 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.29 inch | 1.4 inch | SAMTEC INC | compliant | SAMTEC | ||
|
SSM-114-S-DV-001
Samtec Inc
|
$6.6500 | Yes | Yes | Active | 28 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||
|
SSM-114-S-DV-006
Samtec Inc
|
$6.6500 | Yes | Yes | Active | 28 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |