Filter Your Search
1 - 6 of 6 results
|
JANTXSSM1100HE
Sensitron Semiconductors
|
Check for Price | Active | 750 mA | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | HERMETIC SEALED, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SSM1100AF
Surge Components Inc
|
Check for Price | Active | 1 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-F2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SSM1100HES
Sensitron Semiconductors
|
Check for Price | Active | 750 mA | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SSM1100HE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 750 mA | 1.7 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 1 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
JANTXVSSM1100HE
Sensitron Semiconductors
|
Check for Price | Active | 750 mA | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | HERMETIC SEALED, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SSM1100HEU
Sensitron Semiconductors
|
Check for Price | No | No | Active | 750 mA | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.80 |