Parametric results for: SSM-109-S-DV-K under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ssm109sdvk
Select parts from the table below to compare.
Compare
Select Parts Part Number
SSM-109-S-DV-K-TR
Samtec Inc
SSM-109-S-DV-K
Samtec Inc
SSM-109-S-DV-K-FR
Samtec Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
Insertion Force-Max
Rated Current (Power)
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Yes Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant SAMTEC
Yes Yes Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant SAMTEC
Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant
Compare
SSM-109-S-DV-K-TR
Samtec Inc
$3.4935 Buy Yes Yes Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant SAMTEC
SSM-109-S-DV-K
Samtec Inc
$4.2378 Buy Yes Yes Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant SAMTEC
SSM-109-S-DV-K-FR
Samtec Inc
Check for Price Buy Active 18 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.9 inch SAMTEC INC compliant