Filter Your Search
1 - 5 of 5 results
|
SSM-105-F-DH-LC-TR
Samtec Inc
|
$2.1902 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
SSM-105-F-DH
Samtec Inc
|
$2.3724 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (3) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||
|
SSM-105-F-DH-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 9.825 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.43 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||
|
SSM-105-F-DH-FR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | RECTANGULAR | 9.395 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.43 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
SSM-105-F-DH-LC
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | RECTANGULAR | 9.395 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.43 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |