Parametric results for: SSM-104-L-DV-BE under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 24 results

|
Manufacturer Part Number: ssm104ldvbe
Select parts from the table below to compare.
Compare
Compare
SSM-104-L-DV-BE-TR
Samtec Inc
$1.4906 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-M-TR
Samtec Inc
$1.6649 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-P-TR
Samtec Inc
$1.6928 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-LC-M-TR
Samtec Inc
$1.7037 Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE
Samtec Inc
$1.7909 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SSM-104-L-DV-BE-K
Samtec Inc
$1.9847 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-LC-P-TR
Samtec Inc
$2.0011 Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-A-P-TR
Samtec Inc
$2.0011 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-M
Samtec Inc
$2.0043 Yes Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC
SSM-104-L-DV-BE-LC
Samtec Inc
$2.1984 Yes Active 8 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N e3 UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.1 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.4 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40