Parametric results for: SSM-102-SM-DV-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssm102smdvtr
Select parts from the table below to compare.
Compare
Compare
SSM-102-SM-DV-TR
Samtec Inc
$1.6015 Buy Yes Yes Active 4 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 30u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.2 inch SAMTEC INC compliant SAMTEC