Filter Your Search
1 - 4 of 4 results
|
SSM-102-S-SV-LC
Samtec Inc
|
$1.5665 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 30u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SSM-102-S-SV-LC-K
Samtec Inc
|
$1.7316 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
SSM-102-S-SV-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
SSM-102-S-SV-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | 5.08 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | STAGGERED | 3.2 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.297 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |