Filter Your Search
1 - 5 of 5 results
|
SSM-102-L-DH-FR
Samtec Inc
|
$0.7155 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.395 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.43 inch | 0.2 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
SSM-102-L-DH-TR
Samtec Inc
|
$1.4704 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10.16 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.32 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SSM-102-L-DH-LC
Samtec Inc
|
$1.5260 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
SSM-102-L-DH
Samtec Inc
|
$1.5302 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | 1.39 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 9.398 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.32 inch | 0.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||
|
SSM-102-L-DH-002
Samtec Inc
|
$2.3600 | Active | NOT SPECIFIED | BOARD CONNECTOR | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |