Filter Your Search
1 - 10 of 24 results
|
SSL3252UK/C2,515
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA12,3X4,20 | NAU000 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SSL3250AHN/C1,528
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | SERIAL | 400 kHz | LED DISPLAY DRIVER | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.1 mm | 900 µm | 3.1 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-3, VQFN-16 | SOT758-3 | unknown | QFN | 16 | ||||||||||||||||||||||||
|
SSL3252UK/C2,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA12,3X4,20 | NAU000 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SSL32HR7
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA | ||||||||||||||||||||
|
SSL32H
Taiwan Semiconductor
|
Check for Price | Yes | Active | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | unknown | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA | ||||||||||||||||||||||||
|
SSL32HR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA | ||||||||||||||||||||
|
SSL32HM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA | ||||||||||||||||||||
|
SSL32HV6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA | ||||||||||||||||||||
|
SSL32M6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | 20 V | 200 µA | |||||||||||||||||||||
|
SSL32HM6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SCHOTTKY | LOW POWER LOSS | 3 A | YES | R-PDSO-C2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 410 mV | DO-214AB | 100 A | 1 | 1 | AEC-Q101 | 20 V | 200 µA |