Filter Your Search
1 - 4 of 4 results
|
SSL1306T-680M-N
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 8 MHz | 7360 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | PULSE ELECTRONICS CORP | CHIP, 7360, LEAD FREE | compliant | |||||||
|
SSL1306T-680M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 8 MHz | 7360 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 7.11 mm | 18.54 mm | 15.24 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
SSL-1306-T-680-M-N
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 1306 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.5 mm | 18.5 mm | 15.5 mm | CAL-CHIP ELECTRONICS INC | 1306 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SSL1306T-680M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 8 MHz | 7360 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | YAGEO CORP | CHIP, 7360, LEAD FREE | compliant | EAR99 | 8504.50.80.00 | YAGEO |