Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SSL-LXTO46UV3C
ITW Lumex
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
Lens Type
|
Configuration |
Optoelectronic Device Type
|
T-code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | ULTRA VIOLET | 20 mA | 1 | NO | RADIAL MOUNT | 415 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 3.93 mm | 3.91 mm | LUMEX INC | ROHS COMPLIANT, TO-46, 2 PIN | compliant | 8541.40.20.00 | Lumex |
|
SSL-LXTO46UV3C
ITW Lumex
|
Check for Price | Yes | Yes | Active | ULTRA VIOLET | 20 mA | 1 | NO | RADIAL MOUNT | 415 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 3.93 mm | 3.91 mm | LUMEX INC | ROHS COMPLIANT, TO-46, 2 PIN | compliant | 8541.40.20.00 | Lumex |