Filter Your Search
1 - 2 of 2 results
|
SSL-LX4073GD
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T1-1/2 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 7.2 mm | 4 mm | LUMEX INC | compliant | 8541.40.20.00 | Lumex SSL-LX4073GD Green LED, 565 nm, T ... more | Lumex | 2017-01-18 12:48:41 | 27.8 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | ||
|
SSL-LX4073GD-5V
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 12 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 7.2 mm | 4.7 mm | LUMEX INC | compliant | 8541.40.20.00 | 27.8 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] |