Filter Your Search
1 - 6 of 6 results
|
SSI-LXR3816GD-5V-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 565 nm | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -50 °C | 2 | BULK | ROUND | NOT SPECIFIED | 16.7 mm | 5 mm | LUMEX INC | compliant | |||||||
|
SSI-LXR3816GD5V150
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 12 mA | 1 | NO | PANEL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 17.2 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXR3816GD-300
ITW Lumex
|
Check for Price | Yes | Active | SINGLE COLOR LED | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SSI-LXR3816GD-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 100 °C | -50 °C | 2 | BULK | ROUND | 4.7 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXR3816GD-5V/-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 565 nm | SINGLE | SINGLE COLOR LED | 100 °C | -50 °C | 2 | BULK | ROUND | NOT SPECIFIED | 16.7 mm | 5 mm | LUMEX INC | compliant | ||||||||
|
SSI-LXR3816GD
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 17.2 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 |