Filter Your Search
1 - 9 of 9 results
|
SSI-LXH9YD-5V
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 12 mA | 1 | NO | PANEL MOUNT | 20.0 mcd | 585 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH9YD
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 585 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH9YD-560
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 585 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH9YD-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 25 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 585 nm | 60 deg | DIFFUSED | Yellow | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH9YD-315NS
ITW Lumex
|
Check for Price | Yes | Active | SINGLE COLOR LED | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
SSI-LXH9YD-5V-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 8 mcd | 585 nm | SINGLE | SINGLE COLOR LED | 100 °C | -50 °C | 2 | BULK | ROUND | NOT SPECIFIED | 16.5 mm | 5 mm | LUMEX INC | compliant | ||||||||
|
SSI-LXH9YD-300
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 585 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH9YD-406
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | PANEL MOUNT | 30.0 mcd | 585 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH9YD5V-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 12 mA | 1 | NO | PANEL MOUNT | 20.0 mcd | 585 nm | 60 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 18 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 |