Filter Your Search
1 - 4 of 4 results
|
HSSHR-145-S-06-G-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 45 | 1 | 2.54 mm | 1 | 1 A | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STANDOFF, LOCK TIGHT | NO | 5 GΩ | UL | -65 °C | 250 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.098 inch | 0.395 inch | 4.5 inch | 0.47 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
HSSHR-145-S-06-GT-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 45 | 1 | 2.54 mm | 1 | 1 A | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STANDOFF, LOCK TIGHT | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.098 inch | 0.395 inch | 4.5 inch | 0.47 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
SSHR-145-S-06-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 45 | 1 | 2.54 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STANDOFF, LOCK TIGHT | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.098 inch | 0.395 inch | 4.5 inch | 0.47 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHR-145-S-06-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 45 | 1 | 2.54 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STANDOFF, LOCK TIGHT | NO | 5 GΩ | UL | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.098 inch | 0.395 inch | 4.5 inch | 0.47 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |