Filter Your Search
1 - 2 of 2 results
|
SSHR-144-D-02-T
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STAND OFF | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.195 inch | 0.495 inch | 4.4 inch | 0.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
HSSHR-144-D-02-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STAND OFF, HIGH TEMP | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.195 inch | 0.495 inch | 4.4 inch | 0.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |