Filter Your Search
1 - 2 of 2 results
|
SSD1963QL9R
Solomon Systech Limited
|
Check for Price | Yes | Contact Manufacturer | I2C; 6800; 8080 | 24 | 110 MHz | YES | 1.2 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 1.3 V | 1.1 V | OTHER | S-PQFP-G128 | Not Qualified | 85 °C | -30 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SOLOMON SYSTECH LTD | QFP | LFQFP, QFP128,.64SQ,16 | 128 | unknown | 3A001.A.3 | 8542.31.00.01 | ||
|
SSD1963QL9
Solomon Systech Limited
|
Check for Price | Yes | Contact Manufacturer | I2C; 6800; 8080 | 24 | 110 MHz | YES | 1.2 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 1.3 V | 1.1 V | OTHER | S-PQFP-G128 | Not Qualified | 85 °C | -30 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SOLOMON SYSTECH LTD | QFP | LFQFP, QFP128,.64SQ,16 | 128 | unknown | 3A001.A.3 | 8542.31.00.01 |