Filter Your Search
1 - 10 of 890 results
|
SSCMDRD001PG6A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
SSCMDRD005NG2A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.181 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
SSCMDRD004BDAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 1 ms | 58.01 Psi | -58.01 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
SSCMDRD004BA3A3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 460 µs | 58.015 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.45 mm | 6.54 mm | 15.76 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRD004BGAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 1 ms | 58.01 Psi | I2C INTERFACE | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
SSCMDRD060MD2A3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 460 µs | 0.87 Psi | -0.87 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.45 mm | 6.54 mm | 15.76 mm | HONEYWELL SENSING AND CONTROL | unknown | ||
|
SSCMDRD010ND2A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRD060PD5A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 60 Psi | -60 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRD001BAAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 1 ms | 14.5 Psi | I2C INTERFACE | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
SSCMDRD010MGSA3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.145 Psi | SPI INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown |