Filter Your Search
1 - 1 of 1 results
|
SSCDLND150PA4A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 460 µs | 150 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 2.1 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | unknown |