Filter Your Search
1 - 1 of 1 results
|
SSCDANN015PGAA3
Honeywell Sensing and Control
|
$31.6991 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown |