Parametric results for: SSB22R under Slide Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
0.020.10.020.060.080.1
-
20302023252830
-
Manufacturer Part Number: ssb22r
Select parts from the table below to compare.
Compare
Select Parts Part Number
SSB22RG
TE Connectivity
SSB22R
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Power Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Insulation Resistance
Operating Force-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Material
Center Contact Plating
Contact Timing
Housing Material
PCB Hole Count
Sealing
Surface Mount
Terminal Finish
Termination Type
Washability
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Obsolete 20 mA 20 V 10000 Cycle(s) 0.03 mΩ DPDT LATCHED GOLD SLIDE SWITCH EXTENDED SIDE TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA 20 V 500VAC V 100 MΩ 3.92 N e4 -20 °C 80 °C THROUGH HOLE-STRAIGHT POLYACETAL GOLD MAKE-BEFORE-BREAK STEEL 6 EPOXY TERMINAL SEALED NO Gold (Au) SOLDER SOLVENT 0.169 inch 4.8 mm 4.8 mm 9 mm 0.087 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
Yes Yes Obsolete 100 mA 30 V 10000 Cycle(s) 0.03 mΩ DPDT LATCHED SILVER SLIDE SWITCH EXTENDED SIDE TYPE .1A@30VDC 500VAC V 100 MΩ 3.92 N e4 -20 °C 80 °C THROUGH HOLE-RIGHT ANGLE POLYACETAL SILVER MAKE-BEFORE-BREAK STEEL 6 EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER SOLVENT 0.169 inch 4.8 mm 4.8 mm 9 mm 0.087 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.50
Compare
SSB22RG
TE Connectivity
Check for Price Yes Obsolete 20 mA 20 V 10000 Cycle(s) 0.03 mΩ DPDT LATCHED GOLD SLIDE SWITCH EXTENDED SIDE TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA 20 V 500VAC V 100 MΩ 3.92 N e4 -20 °C 80 °C THROUGH HOLE-STRAIGHT POLYACETAL GOLD MAKE-BEFORE-BREAK STEEL 6 EPOXY TERMINAL SEALED NO Gold (Au) SOLDER SOLVENT 0.169 inch 4.8 mm 4.8 mm 9 mm 0.087 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
SSB22R
TE Connectivity
Check for Price Yes Yes Obsolete 100 mA 30 V 10000 Cycle(s) 0.03 mΩ DPDT LATCHED SILVER SLIDE SWITCH EXTENDED SIDE TYPE .1A@30VDC 500VAC V 100 MΩ 3.92 N e4 -20 °C 80 °C THROUGH HOLE-RIGHT ANGLE POLYACETAL SILVER MAKE-BEFORE-BREAK STEEL 6 EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER SOLVENT 0.169 inch 4.8 mm 4.8 mm 9 mm 0.087 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.50