Filter Your Search
1 - 10 of 58 results
|
SSB15-220
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 80 mΩ | 20 % | YES | 10 kHz | 2.2 A | FERRITE | 5546 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | Open Style | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8.5 mm | 14 mm | 11.6 mm | TOKIN CORP | 5546 | unknown | EAR99 | 8504.50.80.00 | ||
|
SSB-15-100
TOKO Inc
|
Check for Price | Active | TOKO INC | unknown | ||||||||||||||||||||||||||||||||
|
SSB-15-470
TOKIN Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 180 mΩ | 10 % | YES | 10 kHz | 1.4 A | NICKEL-ZINC | 1 | NO | INDUCTANCE MEASURED AT 1MA DC CURRENT | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NEC TOKIN CORP | unknown | |||||||||||||||
|
SSB-15-102
TOKIN Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 Ω | 10 % | YES | 10 kHz | 290 mA | NICKEL-ZINC | 1 | NO | INDUCTANCE MEASURED AT 1MA DC CURRENT | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NEC TOKIN CORP | unknown | |||||||||||||||
|
SSB15-331
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 960 mΩ | 10 % | YES | 10 kHz | 550 mA | FERRITE | 5546 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | Open Style | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8.5 mm | 14 mm | 11.6 mm | TOKIN CORP | 5546 | unknown | EAR99 | 8504.50.80.00 | ||
|
SSB-15-1R0
TOKIN Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 10 kHz | 10 A | NICKEL-ZINC | 1 | NO | INDUCTANCE MEASURED AT 1MA DC CURRENT | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | NEC TOKIN CORP | unknown | |||||||||||||||
|
SSB-15-6R8
TOKO Inc
|
Check for Price | Active | TOKO INC | unknown | ||||||||||||||||||||||||||||||||
|
SSB15-4R7
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 20 mΩ | 20 % | YES | 10 kHz | 5 A | FERRITE | 5546 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | Open Style | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8.5 mm | 14 mm | 11.6 mm | TOKIN CORP | 5546 | unknown | EAR99 | 8504.50.80.00 | ||
|
SSB15-681
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 2 Ω | 10 % | YES | 10 kHz | 360 mA | FERRITE | 5546 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | Open Style | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8.5 mm | 14 mm | 11.6 mm | TOKIN CORP | 5546 | unknown | EAR99 | 8504.50.80.00 | ||
|
SSB-15-471
TOKO Inc
|
Check for Price | Active | TOKO INC | unknown |