Filter Your Search
1 - 4 of 4 results
|
SSA60CA
Semicon Components Inc
|
Check for Price | Obsolete | 96.8 V | 1 µA | 1 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 73.7 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SSA60C
Semicon Components Inc
|
Check for Price | No | Obsolete | 107 V | 1 µA | 1 W | 67 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 81.5 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SSA6.0C
Semicon Components Inc
|
Check for Price | No | Obsolete | 11.4 V | 1.2 mA | 1 W | 6.7 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 8.15 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SSA6.0CA
Semicon Components Inc
|
Check for Price | Obsolete | 10.3 V | 1.2 mA | 1 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.37 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |