Parametric results for: SSA36 under Rectifier Diodes

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
Manufacturer Part Number: ssa36
Select parts from the table below to compare.
Compare
Compare
SSA36
onsemi
$0.2947 Yes Active 3 A 750 mV 10.7 ns 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ONSEMI SMA SMA, 2 PIN 403AE not_compliant EAR99 8541.10.00.80 onsemi
SSA360/6HGBHRH
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA360/10HYBHYHRGHY
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA36
Semicon Components Inc
Check for Price No Obsolete 64.3 V 1 µA 1 W 40 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 48.9 V 500 W Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
VSSA36S-M3/5AT
Vishay Semiconductors
Check for Price Active 2.4 A 590 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 60 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 unknown EAR99 8541.10.00.80 2
SSA360/10HGBHYHRGHY
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA36
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 A 750 mV 10.7 ns 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 R-PDSO-C2 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FAIRCHILD SEMICONDUCTOR CORP DO-214 SMA, 2 PIN 2LD, SMA, JEDEC DO-214, VARIATION AC compliant EAR99 8541.10.00.80 2
VSSA36S-M3/5AT
Vishay Intertechnologies
Check for Price Yes Active 2.4 A 590 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 60 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SSA360/6HGRHRH
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA36A
Semicon Components Inc
Check for Price No Obsolete 58.1 V 1 µA 1 W 40 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 44.2 V 500 W Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50