Filter Your Search
1 - 1 of 1 results
|
SSA-129-S-G
Samtec Inc
|
$6.0135 | Yes | Yes | Active | 29 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.23 inch | 2.9 inch | 0.151 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |