Parametric results for: SSA-122-S-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssa122st
Select parts from the table below to compare.
Compare
Compare
SSA-122-S-T
Samtec Inc
$2.4391 Yes Yes Active 22 1 2.54 mm 1 10 mΩ FEMALE BOARD POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1400VAC V NO 2.78 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.23 inch 2.2 inch 0.151 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC