Filter Your Search
1 - 1 of 1 results
|
SS8BLF-02-72R3-DC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 72.3 Ω | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 72.3 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.6256 mm | 9.906 mm | 3.8862 mm | TT ELECTRONICS PLC | , 1539 | compliant | EAR99 |