Filter Your Search
1 - 2 of 2 results
|
SS8A-00-448R-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 448 Ω | 0.5 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||
|
SS8A-00-448R-DDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 448 Ω | 0.5 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 |