Filter Your Search
1 - 10 of 14 results
|
SS7A-01-37R9-DCPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 37.9 Ω | 0.5 % | 700 mW | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 37.9 Ω | ISOLATED | 7 | 70 °C | YES | 10 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1534 | compliant | |||||
|
GUS-SS7A-01-37R9-DD
TT Electronics Resistors
|
Check for Price | No | Active | 37.9 Ω | 0.5 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 37.9 Ω | ISOLATED | 7 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | |||||||||
|
SS7A-01-37R9-DGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 37.9 Ω | 0.5 % | 100 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | unknown | EAR99 | ||||||||||
|
SS7A-01-37R9-DDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 37.9 Ω | 0.5 % | 100 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | unknown | EAR99 | ||||||||||
|
SS7A-01-37R9-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 37.9 Ω | 0.5 % | 100 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | ||||||||||
|
GUS-SS7A-01-37R9-D
TT Electronics Resistors
|
Check for Price | No | Active | 37.9 Ω | 0.5 % | 700 mW | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 37.9 Ω | ISOLATED | 7 | 70 °C | YES | 10 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1534 | compliant | EAR99 | 8533.21.00.20 | |||
|
SS7A-01-37R9-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 37.9 Ω | 0.5 % | 100 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | ||||||||||
|
SS7A-01-37R9-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 37.9 Ω | 0.5 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 37.9 Ω | ISOLATED | 7 | YES | 100 V | 125 °C | -55 °C | Miniature | 1 | 14 | TR | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | |||||||||||
|
GUS-SS7A-01-37R9-DC
TT Electronics Resistors
|
Check for Price | No | Active | 37.9 Ω | 0.5 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 37.9 Ω | ISOLATED | 7 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | |||||||||
|
SS7A-01-37R9-DC
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 37.9 Ω | 0.5 % | 700 mW | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 37.9 Ω | ISOLATED | 7 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | WELWYN COMPONENTS LTD | SMT, 1534 | compliant | EAR99 |