Filter Your Search
1 - 10 of 14 results
|
SS515A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMA | SMA | |||||||||||||||||||||||||||||||||||||||
|
SS515ALHM3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||
|
SS515AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SS515AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SS515AF
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 A | 850 mV | 200 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 150 V | R-PDSO-F2 | IATF-16949; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | |||||||||||
|
SS515ALH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | SMA, 2 PIN | |||||||||||||
|
SS515AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SS515AF
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMAF | SMAF | |||||||||||||||||||||||||||||||||||||||
|
SS515AFT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SS515AQ
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 150 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |