Filter Your Search
1 - 2 of 2 results
|
GUS-SS4BLF-01-1272-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 12.7 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.7 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 7 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||
|
SS4BLF-01-1272-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 12.7 kΩ | 0.1 % | 400 mW | 1519 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 12.7 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 7 | 8 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.6256 mm | 4.9022 mm | 3.8862 mm | TT ELECTRONICS PLC | , 1519 | compliant | EAR99 |