Filter Your Search
1 - 7 of 7 results
|
SS496A1-S
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell | |||||
|
SS496A1-T2
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell | |||||
|
SS496A1-L
Honeywell Sensing and Control
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.3 mm | SINGLE | 4.06 mm | 1.57 mm | HONEYWELL SENSING AND CONTROL | SIP, | unknown | 8542.39.00.01 | ||||||||
|
SS496A1-SP
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell | |||||
|
SS496A1-F
Honeywell Sensing and Control
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 4.06 mm | 1.57 mm | HONEYWELL SENSING AND CONTROL | SIP, | unknown | 8542.39.00.01 | ||||||||
|
SS496A1
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell | ||
|
SS496A1-T3
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell |