Parametric results for: SS34-E3 under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ss34e3
Select parts from the table below to compare.
Compare
Compare
SS34-E3/57T
Vishay Semiconductors
$0.2450 Yes Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 40 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.80
SS34-E3/57T
Vishay Intertechnologies
$0.2453 Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 40 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant Vishay
SS34-E3/9AT
Vishay Intertechnologies
$0.2644 Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 40 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant Vishay
SS34-E3/9AT
Vishay Semiconductors
Check for Price Yes Yes Active 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 40 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.80