Filter Your Search
1 - 1 of 1 results
|
SS2FLDL-TTL-150T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 150 ns | 2 | YES | SOL | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 6 | unknown | 8542.39.00.01 |