Filter Your Search
1 - 2 of 2 results
|
SS24V-K05570-CH
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 57 MILLI HENRY | 2.4 kV | 100 MΩ | 50Hz Hz | 348 °C | -25 °C | 4 | NOT SPECIFIED | 31.5 mm | 26 mm | 19 mm | TOKIN CORP | unknown | ||
|
SS24V-K05570-CH
KEMET Corporation
|
Check for Price | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | 120 °C | -25 °C | 31.5 mm | 26 mm | 19 mm | KEMET ELECTRONICS CORP | compliant |