Filter Your Search
1 - 3 of 3 results
|
SS24GP-A
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 2 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 40 V | R-PDSO-C2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SS24G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | SMB, 2 PIN | |||
|
SS24-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 40 V | R-PDSO-C2 | DO-214AA | 125 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 |