Filter Your Search
1 - 2 of 2 results
|
SS13HM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SS13HM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 125 °C | -55 °C | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 |