Filter Your Search
1 - 10 of 742 results
|
SS035M4R70A3SJ0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70B1S30407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70B5SL0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70A2FL0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70AZF10407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70B5F-0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70B5SM0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70B1F30507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||
|
SS035M4R70F5S10507
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5.5 mm | 8.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SS035M4R70JZS-0507
YAGEO Corporation
|
Check for Price | Obsolete | 4.7 µF | 35 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 |