Filter Your Search
1 - 2 of 2 results
|
SS-700810S-A-PG4-BA
Bel Fuse
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL/TIN | SOLDER | 0.514 inch | 0.738 inch | 0.706 inch | 0.128 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
SS-700810S-A-PG4-BA-50
Bel Fuse
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL/TIN | SOLDER | 0.514 inch | 0.738 inch | 0.706 inch | 0.128 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |