Filter Your Search
1 - 4 of 4 results
|
SS-668805S-NF-AC
Bel Fuse
|
Check for Price | Active | 40 | FEMALE | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 5 PORT, 8-POSITION EACH | NO | 5 | NO | NO | NO | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||
|
SS-668805S-NF
Bel Fuse
|
Check for Price | Yes | Active | 40 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 5 PORT, 8-POSITION EACH, EMI SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | PEG | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL/TIN | SOLDER | 0.545 inch | 0.85 inch | 2.904 inch | 0.125 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | ||||
|
SS-668805S-NF-A317
Bel Fuse
|
Check for Price | Active | 40 | FEMALE | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 5 PORT, 8-POSITION EACH | NO | 5 | NO | NO | NO | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||
|
SS-668805S-NF-50
Bel Fuse
|
Check for Price | Active | 40 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TWO PIECE SHIELD & NO FLANGE | 1000VAC V | 500 MΩ | 5 | CSA, UL | -20 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | TIN | SOLDER | 0.545 inch | 0.85 inch | 2.904 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |