Filter Your Search
1 - 2 of 2 results
|
SS-651010-A-NF-K2
Bel Fuse
|
$1.1707 | Yes | Active | 10 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.644 inch | 0.65 inch | 0.615 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
SS-651010-A-NF-K2-50
Bel Fuse
|
Check for Price | Yes | Active | 10 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL/TIN | SOLDER | 0.644 inch | 0.65 inch | 0.615 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant |