Filter Your Search
1 - 3 of 3 results
|
SS-6366-1-NF
Bel Fuse
|
$0.6902 | Yes | Active | 6 | 2.54 mm | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1 | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL/TIN | SOLDER | 0.62 inch | 0.815 inch | 0.525 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||
|
SS-6366-1-NF-OST
Bel Fuse
|
Check for Price | Active | 6 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH NO FLANGE | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.62 inch | 0.815 inch | 0.525 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
SS-6366-1-NF-OST-50
Bel Fuse
|
Check for Price | Active | 6 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH NO FLANGE | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | SOLDER | 0.62 inch | 0.815 inch | 0.525 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |