Filter Your Search
1 - 10 of 14 results
|
SS-5F-1.25A-BK2
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SS-5F-1-25A-AP
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 2 ms | 50 A | CUL; PSE; UL | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 4.3 mm | 7.85 mm | 8.5 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||
|
SS-5F-1.25A-AP1
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5F-1.25A-AP
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 120 s | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5F-1.25A-BK1
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5F-1.25A-BK
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 120 s | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5F-1.25A
Eaton Corporation
|
Check for Price | Active | 1.25 A | FAST | ELECTRIC FUSE | 50 A | PSE, UL | 125 °C | -40 °C | 4.3 mm | 8.4 mm | 8.6 mm | EATON CORP | compliant | EAR99 | |||||||||||||||
|
SS-5F-1.25A
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||
|
SS-5F-1.25A-AP1
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SS-5F-1.25A-BK2
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 3 J | 120 s | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |