Parametric results for: SS-52000-005 under Telecom and Datacom Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: ss5200000
Select parts from the table below to compare.
Compare
Compare
SS-52000-003
Bel Fuse
Check for Price Yes Active 18 1+1 2 mm 2+2 1.8 A FEMALE AND FEMALE BOARD PLASTIC COPPER ALLOY RIGHT ANGLE USB CONNECTOR NO 2 POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C SOLDER HOLDING FLANGE RECEPTACLE STAGGERED USB 3.0 A NO BLUE NO LOCKING GENERAL PURPOSE STAGGERED 1.5/1.7 mm 30u inch NICKEL SOLDER 0.63 inch 0.677 inch 0.587 inch 0.106 inch BEL FUSE INC compliant BelFuse
SS-52000-001
Bel Fuse
Check for Price Yes Active USB CONNECTOR BEL FUSE INC compliant BelFuse
SS-52000-002
Bel Fuse
Check for Price Yes Active 9 FEMALE BOARD AND PANEL PLASTIC COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER BEL FUSE INC compliant BelFuse EAR99 8536.69.40.30
SS-52000-004
Bel Fuse
Check for Price Yes Active 9 2 2 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER COPPER ALLOY STRAIGHT USB CONNECTOR NO 1 e3 UL 94V-0 HOLE 0.091 RECEPTACLE TIN STAGGERED USB 3.0 A NO BLUE NO LOCKING GENERAL PURPOSE STAGGERED 1.5 mm 30u inch NICKEL SOLDER 0.276 inch 0.587 inch 0.571 inch 0.118 inch BEL FUSE INC compliant BelFuse