Parametric results for: SS-400 under Rectifier Diodes

Filter Your Search

1 - 10 of 184 results

|
-
-
-
-
-
-
Manufacturer Part Number: ss400
Select parts from the table below to compare.
Compare
Compare
1SS400T1G
onsemi
$0.0246 Yes Active 200 mA 1.2 V 4 ns 100 nA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH GENERAL PURPOSE 500 mA 1 80 V Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
1SS400SMT2R
ROHM Semiconductor
$0.0344 Yes Active 100 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 90 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 R-PDSO-F2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SC-79, 2 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor
1SS400CMT2R
ROHM Semiconductor
$0.0762 Yes Active 100 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 90 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 R-PDSO-F2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant EAR99 8541.10.00.70 ROHM Semiconductor
1SS400SMFHT2R
ROHM Semiconductor
$0.0978 Yes Active 100 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 90 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 R-PDSO-F2 e3 AEC-Q101 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SC-79, 2 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor
1SS400T5G
onsemi
$0.1114 Yes Active 200 mA 1.2 V 4 ns 100 nA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 80 V R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523-2 502 compliant EAR99 8541.10.00.70 onsemi
1SS400CSFHT2RA
ROHM Semiconductor
$0.1243 Yes Active 100 mA 1.2 V 4 ns SILICON RECTIFIER DIODE SINGLE YES 90 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-F2 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor
NSV1SS400T1G
onsemi
$0.1781 Yes Active 200 mA 1.2 V 4 ns 100 nA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 80 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
SS413A
Honeywell Sensing and Control
$0.4468 Yes Yes Active 20 A NO 150 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY HONEYWELL SENSING AND CONTROL compliant 1.6 inch 3 mm 4.1 mm PLASTIC BIPOLAR 14 mT -14 mT 10 mA OPEN-COLLECTOR TRANSISTOR 20mA CURRENT OUTPUT SIP3,.03,50 RECTANGULAR MAGNETIC FIELD SENSOR,HALL EFFECT 30 V 3.8 V SOLDER
SS460P
Honeywell Sensing and Control
$0.9370 Yes Yes Active NO 125 °C -40 °C THROUGH HOLE MOUNT HONEYWELL SENSING AND CONTROL compliant 1.6 inch 4.1 mm PLASTIC 5.5 mT -5.5 mT 10 mA 20mA CURRENT OUTPUT RECTANGULAR MAGNETIC FIELD SENSOR,HALL EFFECT 24 V 3 V SOLDER
SS460S
Honeywell Sensing and Control
$0.9627 Yes Active 20 A NO REVERSE POLARITY PROTECTION 150 °C -40 °C THROUGH HOLE MOUNT 3 HONEYWELL SENSING AND CONTROL TO-92, 3 PIN compliant 1.52 inch 4 mm PLASTIC 5.5 mT -5.5 mT 8 mA 20mA DIGITAL CURRENT RECTANGULAR MAGNETIC FIELD SENSOR,HALL EFFECT 24 V 3 V SOLDER 6 mT