Filter Your Search
1 - 2 of 2 results
|
HSS-128-TT-1B
Samtec Inc
|
$4.1972 | Yes | Yes | Active | 28 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.8 inch | 0.51 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||
|
SS-128-TT-1B
Samtec Inc
|
$5.3370 | Yes | Yes | Active | 28 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.1 inch | 0.1 inch | 2.8 inch | 0.603 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 |