Parametric results for: SS-111-S-22 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ss111s22
Select parts from the table below to compare.
Compare
Compare
SS-111-S-22
Samtec Inc
$2.1058 Yes Yes Active 11 1 2.54 mm 1 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 8.896 N NO NO e3 NO UL -55 °C 125 °C SOCKET MACHINED Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.1 inch 0.2 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
HSS-111-S-22-L
Samtec Inc
Check for Price Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED SAMTEC INC compliant EAR99 8536.69.40.40
HSS-111-S-22
Samtec Inc
Check for Price Yes Yes Active 11 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.1 inch 0.125 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC