Parametric results for: SS-101-G-1-A under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ss101g1a
Select parts from the table below to compare.
Compare
Compare
SS-101-G-1A
Samtec Inc
$0.4343 Yes Yes Active 1 1 FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT not_compliant
HSS-101-G-1A
Samtec Inc
$0.5134 Yes Yes Active 1 1 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 0.1 inch 0.36 inch SAMTEC INC ROHS COMPLIANT not_compliant