Parametric results for: SS-01GL13T under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ss01gl13t
Select parts from the table below to compare.
Compare
Compare
SS-01GL13T
OMRON Corporation
$3.2172 Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.49 N 1.2 mm -25 °C 85 °C PANEL MOUNT 2 mm IP40 NO QUICK CONNECT 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-01GL13-T
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH SS OMRON ELECTRONICS INC unknown Omron Electronics
SS-01GL13T-T
OMRON Corporation
Check for Price Yes Active 100 mA 30 V 200000 Cycle(s) 0.15 mΩ SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 0.1A@30VDC N.O.-N.C. 1000VAC V 100 MΩ 0.49 N -25 °C 85 °C PANEL MOUNT STAINLESS STEEL 1.2 mm GOLD ALLOY GOLD ALLOY 10.7 inch IP40 NO QUICK CONNECT 0.622 inch 6.4 mm 10.2 mm 19.8 mm 0.279 inch OMRON CORP unknown EAR99 8536.50.70.00